ECM18DCAH

Heilind Number:SULECM18DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DCAH

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, featuring two rows for efficient connectivity. With a clearance hole mount type and thru-hole termination method, installation is a breeze. The contact material of phosphor bronze with gold plating ensures reliable conductivity. Operating at 950 VAC and 3A, this connector is suitable for high-power applications. Its hairpin contact type and right-angle orientation offer versatility in design. With 36 positions and a tail length of 2.54mm, it's perfect for complex circuit connections. Rated for -65 to 125°C, it guarantees performance in extreme environments. Measuring .61 inches in height and 9.4mm in width, it's compact yet sturdy. The matte tin termination plating enhances durability. A must-have in the realm of hi-rel connectors, the ECM18DCAH is the epitome of quality and efficiency.