ECM18DCAI

Heilind Number:SULECM18DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DCAI

Detailed Description

Introducing the ECM18DCAI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PBT and Phosphor Bronze materials, this connector offers unparalleled durability and reliability. With a current rating of 3A and a voltage capacity of 950 VAC, it ensures stable power transmission. Featuring a female gender, two rows of contacts, and a threaded mount type, it guarantees secure and efficient connectivity. The termination method of thru-hole soldering, along with gold-plated contacts, guarantees optimal signal integrity. Its right-angle orientation and hairpin contact type make it suitable for space-constrained installations. With 36 positions and a pitch of 3.96mm, it allows for high-density PCB layouts. Operating seamlessly in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The matte tin termination plating ensures corrosion resistance. With a compact size of 9.4mm in width and 15.49mm in height, it is suitable for various electronic devices. Whether for industrial machinery, telecommunications equipment, or aerospace systems, the ECM18DCAI is the perfect choice for robust and efficient board-to-board connections.