ECM18DCAN

Heilind Number:SULECM18DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DCAN

Detailed Description

The ECM18DCAN Board To Board PCB Connector is a high-performance component designed for reliable signal transmission in electronic devices. With a durable construction featuring PBT and Phosphor Bronze materials, this connector offers excellent conductivity and longevity. Its gold-plated contacts ensure optimal signal transfer, while the hairpin contact type and right-angle orientation facilitate smooth and secure connections. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent safety and performance standards. The connector's two rows of 36 positions provide ample connectivity options, making it ideal for complex circuitry. Its no mounting design and through-hole termination method offer easy and efficient installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The ECM18DCAN is a top choice for engineers seeking high-reliability connectors for mission-critical systems.