ECM18DCAS

Heilind Number:SULECM18DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCAS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DCAS

Detailed Description

The ECM18DCAS is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding applications. With two rows of female connectors and a side hole mount type, it offers secure and efficient connectivity. Constructed with PBT and phosphor bronze materials, this connector ensures durability and conductivity. Operating at 3A and 950VAC, it meets stringent power requirements. Featuring gold-plated phosphor bronze contacts with a hairpin design, it guarantees low contact resistance and long-term reliability. The 36-position connector with a 3.96mm pitch is suitable for high-density applications. With a right-angle orientation and a tail length of 2.54mm, it allows for versatile installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is ideal for use in harsh environments. The compact design, measuring 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained PCB layouts. Whether used in aerospace, military, or industrial applications, the ECM18DCAS connector delivers exceptional performance.