| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM18DCBD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 36 |
| SKU: | SULECM18DCBD |
ECM18DCBD
| Heilind Number: | SULECM18DCBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM18DCBD |
| ECAD Model: |
Specifications
Detailed Description
Meet the ECM18DCBD, a high-performance female board-to-board PCB connector designed for seamless connectivity in demanding environments. With a pitch of 3.96mm, this connector features two rows of 36 gold-plated phosphor bronze contacts, ensuring reliable signal transmission at an amperage of 3A and voltage of 950VAC. Its hairpin contact type and right-angle orientation offer efficient mating in tight spaces, while the clearance hole mount type and thru-hole termination method guarantee secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for mission-critical applications where performance and durability are non-negotiable. Upgrade your connectivity solutions with the ECM18DCBD.

