ECM18DCBH

Heilind Number:SULECM18DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCBH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DCBH

Detailed Description

The ECM18DCBH is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze, it ensures longevity in various applications. With a current rating of 3A and a voltage capacity of 950VAC, this connector is suitable for high-power environments. Its two rows of gold-plated Hairpin contacts, oriented at a right angle, offer secure and low-resistance connections. The clearance hole mount type with thru-hole termination method facilitates easy and stable installation. With 36 positions and a pitch of 3.96mm, it enables dense PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in extreme conditions. The Matte Tin termination plating ensures robust solder connections. Measuring at .61 inches in height and 9.4mm in width, it's compact yet efficient. Ideal for aerospace, defense, and other high-reliability applications, the ECM18DCBH is a trusted solution for demanding electronic connectivity needs.