ECM18DCBI

Heilind Number:SULECM18DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCBI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DCBI

Detailed Description

Introducing the ECM18DCBI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in industrial environments. Featuring a 3A amperage rating and gold-plated contacts, it delivers excellent signal integrity. The threaded mount type and through-hole termination method guarantee secure attachment to circuit boards. With two rows and 36 positions spaced at 3.96mm pitch, it allows for efficient signal transmission. Operating at voltages up to 950VAC and temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of systems. Its compact design, with a low profile height of 15.49mm and a width of 9.4mm, saves space on PCBs. The Matte Tin termination plating ensures long-term durability. Perfect for applications in aerospace, defense, and telecommunications industries, the ECM18DCBI is a reliable solution for your connectivity needs.