ECM18DCBN

Heilind Number:SULECM18DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCBN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DCBN

Detailed Description

Introducing the ECM18DCBN, a high-performance board-to-board PCB connector essential for reliable electronic connections. Designed with precision, this connector features PBT and Phosphor Bronze construction ensuring optimal conductivity. With an amperage rating of 3A and voltage capability of 950VAC, it guarantees safe and efficient power transmission. The female gender and right-angle orientation make it versatile for various applications. Its two rows and 36 positions offer ample connectivity options. The contact material plated with gold and termination method through-hole ensures durability and stability even in harsh environments. With a pitch of 3.96mm, it provides precise alignment on PCBs. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for diverse industries. The matte tin termination plating complies with RoHS standards. Trust the ECM18DCBN for seamless board-to-board connections in your electronic designs.