ECM18DCBT

Heilind Number:SULECM18DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCBT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DCBT

Detailed Description

Introducing the ECM18DCBT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity in harsh environments. Boasting a current rating of 3A and a maximum voltage of 950VAC, it meets stringent power requirements. The threaded mount type and through-hole termination method guarantee secure attachment to PCBs. Its 36 gold-plated contacts, made of Phosphor Bronze, provide excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for both industrial and aerospace applications. With a right-angle orientation and a compact design, it offers flexibility in installation. The matte tin termination plating enhances solderability. Overall, the ECM18DCBT is a top choice for high-reliability connectivity solutions.