ECM18DCCD

Heilind Number:SULECM18DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCCD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DCCD

Detailed Description

ECM18DCCD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 36 female pins, this connector ensures secure and reliable connections. The use of PBT and phosphor bronze materials, along with gold plating, guarantees excellent conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950 VAC, it is suitable for high-power transmission. The hairpin contact type and right-angle orientation offer convenience in installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its clearance hole mount type and thru-hole termination method provide easy and stable attachment to PCBs. With a compact design, measuring only 9.4mm in width and 15.49mm in height, it saves space on the board. The termination plating of matte tin ensures compatibility with lead-free soldering processes. Overall, the ECM18DCCD connector is a reliable solution for critical electronic connections in various industries.