ECM18DCCH

Heilind Number:SULECM18DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCCH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DCCH

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the ECM18DCCH connector is a reliable solution for high-performance applications. With an amperage rating of 3 A and capable of handling voltages up to 950 VAC, this female connector ensures efficient power transmission. Its two rows of contacts, each plated with gold for optimal conductivity, offer a total of 36 positions with a pitch of 3.96 mm (.156 in). Designed for easy installation, it mounts securely via clearance holes with a right-angle orientation. The contact type, Hairpin, guarantees a stable connection, while the termination method of Thru Hole with Matte Tin plating ensures long-lasting durability. Operating flawlessly in a wide temperature range of -65 to 125 °C, this connector is suitable for various environments, making it a vital component in board-to-board PCB and card edge connections. Whether in industrial settings or electronic devices, the ECM18DCCH excels in performance and reliability.