ECM18DCCN

Heilind Number:SULECM18DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCCN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM18DCCN

Detailed Description

Introducing the ECM18DCCN PCB connector, meticulously crafted for reliable power transmission in high-voltage environments. Featuring a female gender with two rows of 36 gold-plated contacts, this connector ensures seamless connectivity with an amperage rating of 3A and a voltage tolerance of 950 VAC. The contact material, made of durable phosphor bronze, guarantees long-term performance even in extreme temperatures ranging from -65 to 125 °C. With a pitch of 3.96mm and a right-angle orientation, it offers efficient board-to-board connection with a tail length of 6.35mm. The termination method through-hole with matte tin plating ensures secure mounting on PCBs. Perfect for aerospace, military, or industrial applications, the ECM18DCCN is a high-reliability solution for your connectivity needs.