ECM18DCCS

Heilind Number:SULECM18DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCCS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DCCS

Detailed Description

The ECM18DCCS is a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures excellent conductivity and durability. With a current rating of 3A and a maximum voltage of 950VAC, it is suitable for a wide range of electronic systems. The two-row, 36-position design, with a pitch of 3.96mm (.156in), allows for efficient and secure connections. Its right-angle orientation and side-hole mount type make it ideal for space-constrained installations. Operating in temperatures ranging from -65 to 125°C, with matte tin termination plating for added protection, this connector is built to withstand harsh environments. With a tail length of 6.35mm (.25in) and a compact form factor of 15.49mm (.61in) in height and 9.4mm (.37in) in width, it offers versatility in PCB layout. Whether used in aerospace, automotive, or industrial applications, the ECM18DCCS ensures high reliability and performance.