ECM18DCCT

Heilind Number:SULECM18DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCCT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DCCT

Detailed Description

The ECM18DCCT is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability and longevity. With a current rating of 3A and a voltage capacity of 950 VAC, it is suitable for high-power applications. The gold-plated contacts provide excellent conductivity, while the threaded mount type and through-hole termination method offer secure and stable connections. With two rows of 36 hairpin contacts, it allows for efficient signal transmission. The right-angle orientation and compact design make it ideal for space-constrained installations. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is reliable in harsh conditions. The matte tin termination plating ensures corrosion resistance. Perfect for use in aerospace, defense, and industrial applications, the ECM18DCCT is a dependable solution for your connectivity needs.