ECM18DCKD-S288

Heilind Number:SULECM18DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DCKD-S288

Detailed Description

Introducing the ECM18DCKD-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With its durable construction of PBT and phosphor bronze, this connector ensures reliable signal transmission even in demanding environments. Featuring a female gender, two rows, and a clearance hole mount type, it offers easy installation on PCBs. The termination method of card extender with loop bellow contact type guarantees secure connections. Gold-plated phosphor bronze contacts provide excellent conductivity, while the 3A amperage and 950VAC voltage rating make it suitable for various power and signal applications. With 36 positions, a pitch of 3.96mm, and a straddle orientation, it allows for efficient board-to-board connections. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term durability. Trust in the ECM18DCKD-S288 for high-quality and high-reliability connectivity solutions in your electronic designs.