ECM18DCKH-S288

Heilind Number:SULECM18DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCKH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DCKH-S288

Detailed Description

The ECM18DCKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The contact material is gold-plated Phosphor Bronze, offering excellent conductivity and corrosion resistance. With 36 positions spread across 2 rows on a 3.96mm pitch, it allows for efficient signal routing. The termination method is Card Extender, making it easy to install. Operating within a wide temperature range of -65 to 125°C, this connector is perfect for industrial and aerospace applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The connector is RoHS compliant and features matte tin termination plating for environmental sustainability. Trust the ECM18DCKH-S288 for secure and durable board-to-board connections in your electronic designs.