ECM18DCKH

Heilind Number:SULECM18DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCKH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DCKH

Detailed Description

Introducing the ECM18DCKH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows and a clearance hole mount type, boasts unparalleled reliability with its PBT and phosphor bronze construction. With a 3A amperage rating and 950VAC voltage capability, it ensures robust power transmission. The gold-plated phosphor bronze contacts offer excellent conductivity, while the loop bellow contact type guarantees secure connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring at a compact height of 15.49mm and a width of 9.4mm, it provides efficient space utilization on PCBs. Its matte tin termination plating enhances durability. With 36 positions and a tail length of 4.83mm, it offers ample connectivity options. Ideal for aerospace, defense, and industrial applications, the ECM18DCKH is a top choice for high-reliability connectivity solutions.