ECM18DCKI

Heilind Number:SULECM18DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DCKI

Detailed Description

The ECM18DCKI is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, it offers reliable connectivity in even the harshest environments. Featuring a female gender, two rows of 36 positions, and a threaded mount type, this connector ensures secure and stable connections. The termination method of Thru Hole with Matte Tin plating guarantees excellent conductivity. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of power and signal transmission requirements. The contact material of Phosphor Bronze with Gold plating and Loop Bellow contact type further enhance its performance and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in industrial, aerospace, and other high-reliability applications. Compact in size with dimensions of 9.4mm in width and 15.49mm in height, it offers easy integration onto PCBs. Trust the ECM18DCKI for efficient and dependable board-to-board connectivity in your critical systems.