ECM18DCKN

Heilind Number:SULECM18DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DCKN

Detailed Description

Introducing the ECM18DCKN, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a current rating of 3A and a voltage capacity of 950VAC, this female connector is suitable for demanding applications. Featuring two rows of 36 positions each, it offers ample connectivity options. The termination method is through-hole, ensuring secure attachment to the PCB. Crafted from durable materials like PBT and phosphor bronze with gold plating, it guarantees long-lasting performance even in harsh environments. Operating smoothly at temperatures ranging from -65 to 125°C, it's ideal for both standard and challenging operating conditions. The straight orientation and loop bellow contact type further enhance its versatility. With a compact design measuring just 9.4mm in width and 15.49mm in height, it's space-efficient while maintaining ease of use. Trust the ECM18DCKN for seamless board-to-board connections in your electronic systems.