ECM18DCKS-S288

Heilind Number:SULECM18DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DCKS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze 3A Female PCB Connector, SKU ECM18DCKS-S288. This high-performance connector features two rows and a side hole mount type, ensuring secure and efficient PCB connections. With a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity and durability. The 3.96mm pitch and 950VAC voltage rating make it suitable for demanding applications. Its Loop Bellow contact type and straddle orientation provide reliable signal transmission. With 36 positions and a .175-inch tail length, it offers versatility in connectivity. Operating within a wide temperature range of -65 to 125°C, this connector is perfect for harsh environments. Measuring .61 inches in height and 9.4mm in width, it's compact yet robust. Terminated with matte tin plating, it ensures corrosion resistance. Ideal for hi-rel applications, this connector is a dependable choice for your PCB connectivity needs.