| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM18DCKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM18DCKS |
ECM18DCKS
| Heilind Number: | SULECM18DCKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM18DCKS |
| ECAD Model: |
Specifications
Detailed Description
The ECM18DCKS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm, this connector offers reliable connectivity in a compact form factor. Featuring two rows of 36 gold-plated contacts made of phosphor bronze, it ensures excellent signal transmission with a maximum voltage of 950VAC. The termination method of thru-hole soldering guarantees secure attachment to the PCB. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, and with a connector height of 15.49mm and width of 9.4mm, it is suitable for use in various electronic devices. The connector's loop bellow contact type and straight orientation further enhance its versatility. Trust the ECM18DCKS for efficient and durable board-to-board connections in your designs.

