ECM18DCKT-S288

Heilind Number:SULECM18DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DCKT-S288

Detailed Description

The ECM18DCKT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity in various environments. With a current rating of 3A and a voltage of 950VAC, it ensures efficient power transmission. The female gender, two rows, and threaded mount type make it easy to install on PCBs. Utilizing a card extender termination method with gold-plated phosphor bronze contacts, it guarantees low contact resistance and high signal integrity. With a pitch of 3.96mm and 36 positions, it allows for dense PCB layouts. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh industrial settings. Its compact size, measuring only 15.49mm in height and 9.4mm in width, saves valuable board space. With matte tin termination plating and compliance with RoHS regulations, it ensures environmental sustainability. Whether used in telecommunications, aerospace, or automotive industries, the ECM18DCKT-S288 is a reliable choice for high-speed data transmission.