ECM18DCKT

Heilind Number:SULECM18DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCKT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DCKT

Detailed Description

Introducing the ECM18DCKT, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in a variety of environments. The female gender, threaded mount type, and through-hole termination method make it easy to install securely. Gold-plated phosphor bronze contacts offer excellent conductivity, while the loop bellow contact type and straight orientation enhance signal transmission efficiency. With 36 positions, 2 rows, and a pitch of 3.96mm (.156in), it provides ample connectivity options. Operating at voltages of up to 950VAC and temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh conditions. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust in the ECM18DCKT for high-reliability performance in critical electronic systems.