ECM18DCMD-S288

Heilind Number:SULECM18DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DCMD-S288

Detailed Description

Introducing the ECM18DCMD-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with PBT and Phosphor Bronze materials, this female connector boasts a durable construction suitable for demanding environments. With a low amperage rating of 3A and a high voltage tolerance of 950VAC, it ensures safe and reliable power transmission. Featuring two rows of 36 hairpin contacts with gold plating, it guarantees optimal signal integrity. The clearance hole mount type and card extender termination method offer easy and secure installation. Operating flawlessly in a wide temperature range of -65 to 125°C, it is ideal for use in various industries. The compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for space-efficient PCB integration. Trust in the ECM18DCMDS288 for seamless and efficient board-to-board connections in your electronic applications.