ECM18DCMD

Heilind Number:SULECM18DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCMD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DCMD

Detailed Description

Introducing the ECM18DCMD, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. Featuring a sturdy construction of PBT and phosphor bronze, this female connector offers a secure, two-row connection with a clearance hole mount type, perfect for streamlined assembly processes. With a 3A amperage capacity and gold-plated phosphor bronze contacts, it ensures efficient power transfer with minimal signal loss. The hairpin contact type and 3.96mm pitch provide precise connectivity, while its 950VAC voltage rating guarantees safe operation. With 36 positions and a tail length of 14.22mm, it accommodates multiple wire wrap terminations. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained applications. Trust the ECM18DCMD for dependable connectivity in your electronic designs.