ECM18DCMH-S288

Heilind Number:SULECM18DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DCMH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU ECM18DCMH-S288. Engineered for high-performance applications, this connector boasts a 3A amperage rating and can handle up to 950VAC, making it ideal for demanding electrical setups. With two rows of 36 hairpin contacts plated in gold, it ensures reliable signal transmission. The clearance hole mount type and card extender termination method offer easy installation and secure connectivity. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. Measuring just .61 inches in height and 9.4mm in width, it's compact yet sturdy. Trust in the durability of the matte tin termination plating and phosphor bronze contact material. Perfect for aerospace, defense, or industrial applications, this connector, with its straddle orientation and 3.96mm pitch, guarantees precision and efficiency in every connection. Elevate your PCB designs with the ECM18DCMHS288.