ECM18DCMH

Heilind Number:SULECM18DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCMH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DCMH

Detailed Description

Introducing the ECM18DCMH, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding electronic applications. Featuring a robust construction with PBT and phosphor bronze materials, this female connector ensures durability and longevity. With a 3A amperage rating and a voltage capacity of 950VAC, it guarantees safe and stable power transmission. The two rows of hairpin contacts, plated with gold for optimal conductivity, offer a total of 36 positions with a pitch of 3.96mm (.156 inches), allowing for high-density installations. Its clearance hole mount type and wire wrap termination method facilitate easy and secure assembly. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. Trust the ECM18DCMH for superior performance in your next electronics project.