ECM18DCMI-S288

Heilind Number:SULECM18DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DCMI-S288

Detailed Description

Introducing the ECM18DCMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 36 hairpin contacts made of durable phosphor bronze, plated with gold for optimal conductivity. With a pitch of 3.96 mm and a voltage rating of 950 VAC, it ensures reliable power transmission. The threaded mount type and card extender termination method guarantee secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. With a connector height of .61 inches and a compact width of 9.4 mm, it offers space-saving versatility. RoHS compliant and designed for durability, the ECM18DCMI-S288 is the ideal choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.