ECM18DCMI

Heilind Number:SULECM18DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DCMI

Detailed Description

Introducing the ECM18DCMI, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PBT and phosphor bronze construction with gold plating, this connector ensures optimal conductivity and durability. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The threaded mount type and wire wrap termination method guarantee secure and stable connections. With two rows, hairpin contacts, and 36 positions, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for use in harsh conditions. The compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation on PCBs. Trust the ECM18DCMI for high-reliability performance in your electronic systems.