ECM18DCMN-S288

Heilind Number:SULECM18DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DCMN-S288

Detailed Description

The ECM18DCMN-S288 is a high-performance board-to-board PCB connector designed for durable and reliable connections in electronic systems. With a gender of female and featuring two rows of 36 positions each, it offers ample connectivity options. The termination method of card extender and contact material of phosphor bronze with gold plating ensure excellent signal transmission. Operating at an amperage of 3A and voltage of 950VAC, this connector is suitable for a wide range of applications. Its hairpin contact type and straddle orientation provide secure and stable connections. With a pitch of 3.96mm and tail length of 13.84mm, it offers easy integration onto PCBs. The connector is RoHS compliant and operates within a wide temperature range of -65 to 125°C, making it ideal for use in demanding environments. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves valuable board space. The termination plating of matte tin ensures durability and longevity. Overall, the ECM18DCMN-S288 is a top-quality connector, perfect for mission-critical electronic systems.