ECM18DCMN

Heilind Number:SULECM18DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DCMN

Detailed Description

Introducing the ECM18DCMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliability in even the harshest environments. With a 3A amperage rating and 950VAC voltage capability, it provides robust power and signal transmission. The gold-plated contacts offer excellent conductivity, while the wire wrap termination method ensures secure connections. With 36 positions across 2 rows, it allows for versatile connectivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. Its compact design, with a height of .61 inches and a width of .37 inches, makes it ideal for space-constrained applications. Certified for quality and performance, the ECM18DCMN is the perfect choice for your connectivity needs.