| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM18DCMS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM18DCMS-S288 |
ECM18DCMS-S288
| Heilind Number: | SULECM18DCMS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM18DCMS-S288 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze .00 connectors, featuring a female gender with two rows and a side hole mount type. Designed for high-performance applications, these connectors boast a contact material of Phosphor Bronze with Gold plating, ensuring optimal conductivity. With a pitch of 3.96 mm and a voltage rating of 950 VAC, they offer reliable power transmission. The Hairpin contact type and straddle orientation provide secure connections in demanding environments. With 36 positions and a tail length of 13.84 mm, these connectors are ideal for board-to-board and card edge connectivity. Operating in temperatures ranging from -65 to 125°C, they guarantee durability. Matte Tin termination plating enhances longevity. Meet your connectivity needs with the ECM18DCMSS288 connectors.

