ECM18DCMS

Heilind Number:SULECM18DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCMS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DCMS

Detailed Description

The ECM18DCMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The female connector with two rows and 36 positions offers ample connectivity options. Its side hole mount and wire wrap termination method provide secure attachment to PCBs. The gold-plated Phosphor Bronze contacts and matte tin termination plating guarantee excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The straight orientation and hairpin contact type further enhance its versatility. Meeting stringent quality standards, this ECM18DCMS connector is a reliable choice for your connectivity needs.