ECM18DCMT-S288

Heilind Number:SULECM18DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DCMT-S288

Detailed Description

The ECM18DCMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, threaded mount type, and card extender termination method make it easy to install and secure. The 36-position connector with 2 rows and a pitch of 3.96mm is ideal for high-density PCB layouts. Gold-plated contacts and a voltage rating of 950VAC guarantee optimal signal transmission and durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation. Trust the ECM18DCMT-S288 for superior performance in your connectivity solutions.