ECM18DCMT

Heilind Number:SULECM18DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCMT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DCMT

Detailed Description

Introducing the ECM18DCMT, a high-performance board-to-board PCB connector designed for precision applications. Crafted with a robust blend of PBT and phosphor bronze, this connector ensures unparalleled durability and reliability. Featuring a female gender with two rows, threaded mount type, and wire wrap termination method, it offers seamless connectivity in any setup. The contact material of phosphor bronze with gold plating guarantees optimal signal transfer, while the 3A amperage and 950VAC voltage rating make it suitable for various power requirements. With a hairpin contact type and straight orientation, it provides easy insertion and secure connections. Boasting 36 positions and a tail length of 14.22mm, it accommodates multiple connections with precision. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it fits seamlessly onto PCBs. With matte tin termination plating and compliance with hi-rel standards, the ECM18DCMT guarantees longevity and performance excellence. Perfect for industries requiring top-tier connectivity solutions, this connector is the epitome of quality and efficiency.