ECM18DCSD-S288

Heilind Number:SULECM18DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DCSD-S288

Detailed Description

Introducing the ECM18DCSD-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity. Featuring a durable construction of PBT and Phosphor Bronze materials, this female connector offers a secure termination method through card extender technology. With two rows and 36 positions, it allows for ample connectivity in various applications. The gold-plated hairpin contacts ensure optimal conductivity, while the clearance hole mount type and straddle orientation offer versatility in installation. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. Additionally, the matte tin termination plating enhances durability. Ideal for high-reliability applications, the ECM18DCSD-S288 is a top choice in the realm of connectors.