ECM18DCSD

Heilind Number:SULECM18DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCSD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DCSD

Detailed Description

Introducing the ECM18DCSD, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector offers durability and reliability. Featuring a 3A amperage rating and a voltage capacity of 950VAC, it ensures efficient power transmission. The female connector, with two rows and 36 positions, allows for versatile connectivity. Its clearance hole mount type and thru-hole termination method simplify installation. Gold-plated phosphor bronze contacts guarantee excellent signal conductivity. With a straight orientation and hairpin contact type, it ensures secure mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Matte tin termination plating provides corrosion resistance. The ECM18DCSD is the perfect solution for high-reliability PCB connections in aerospace, defense, and industrial settings.