ECM18DCSH

Heilind Number:SULECM18DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DCSH

Detailed Description

Introducing the ECM18DCSH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. This female connector features PBT and phosphor bronze construction, ensuring durability and reliable performance. With a rated amperage of 3A and a voltage capability of 950VAC, it's suitable for power and signal transmission. The hairpin contact type, gold-plated for optimal conductivity, guarantees secure connections. Boasting 36 positions across 2 rows, this connector offers ample connectivity options. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. The 3.96mm pitch and 4.06mm tail length ensure precise alignment. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. With matte tin termination plating, it's compliant with industry standards. Whether used in aerospace, defense, or industrial systems, the ECM18DCSH guarantees superior performance.