ECM18DCSI-S288

Heilind Number:SULECM18DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DCSI-S288

Detailed Description

Introducing the ECM18DCSI-S288, a high-performance board-to-board PCB connector engineered for precision and reliability. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures optimal conductivity even in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The connector, designed for female gender with two rows and threaded mount type, offers secure and stable connectivity. Its card extender termination method and hairpin contact type guarantee easy installation and efficient signal transmission. With 36 positions and a 3.68mm tail length, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to perform reliably even in extreme conditions. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures durability and longevity, while its straddle orientation further enhances its versatility. Whether for industrial, aerospace, or telecommunications applications, the ECM18DCSI-S288 is the perfect choice for high-reliability connectivity needs.