ECM18DCSI

Heilind Number:SULECM18DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCSI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DCSI

Detailed Description

Introducing our ECM18DCSI Board To Board PCB Connector, meticulously crafted for high-performance connectivity in electronic devices. This female connector features PBT housing and precision-engineered Phosphor Bronze contacts with Gold plating, ensuring optimal signal transmission and durability. With a pitch of 3.96 mm and 36 positions across two rows, it offers seamless integration on PCBs. The Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. Operating at an impressive voltage of 950 VAC and with an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of .61 inches and connector width of .37 inches, allows for space-efficient PCB layouts. Trust in the reliability of Matte Tin termination plating and the assurance of meeting stringent quality standards, making the ECM18DCSI a top choice for demanding environments. Elevate your electronic designs with this high-performance PCB connector.