ECM18DCSN

Heilind Number:SULECM18DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULECM18DCSN

Detailed Description

This 36-position female connector, SKU ECM18DCSN, is designed for high-reliability board-to-board PCB connections. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, it ensures secure and efficient power transmission. The contacts, made of gold-plated phosphor bronze, offer excellent conductivity and durability even in harsh environments. Featuring a hairpin contact type, straight orientation, and no mounting required, it is easy to install and suitable for various applications. With a current rating of 3A and an operating temperature range of -65 to 125°C, this connector meets the demands of industrial and commercial settings. Its compact design, measuring only 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust in the reliability and performance of this ECM18DCSN connector for your electronic connectivity needs.