ECM18DCSS-S288

Heilind Number:SULECM18DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DCSS-S288

Detailed Description

Introducing the ECM18DCSSS288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of Phosphor Bronze contacts with Gold plating, ensuring reliable signal transmission at an amperage of 3A and voltage rating of 950VAC. With a pitch of 3.96mm (.156 in) and Hairpin contact type, it offers precise connectivity in a compact form factor. The side hole mount type and card extender termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With 36 positions and a tail length of 3.68mm (.145 in), it provides ample connectivity options. Measuring 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, it is suitable for space-constrained designs. Trust the ECM18DCSSS288 for high-reliability connections in your next project.