ECM18DCSS

Heilind Number:SULECM18DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCSS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DCSS

Detailed Description

Introducing the ECM18DCSS, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 36 positions, this connector ensures secure and reliable connections. Its phosphor bronze contacts with gold plating guarantee excellent conductivity, while the hairpin contact type and side-hole mount offer easy installation. Operating at a voltage of 950VAC and an extended temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's compact size, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), makes it ideal for space-constrained designs. With matte tin termination plating for added durability, the ECM18DCSS is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.