ECM18DCST-S288

Heilind Number:SULECM18DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DCST-S288

Detailed Description

Introducing the ECM18DCST-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme conditions with an operating temperature range of -65 to 125 °C. Featuring a female gender, threaded mount type, and card extender termination method, it offers secure and efficient installation. With two rows, 36 positions, and a pitch of 3.96mm, it enables precise and versatile connectivity. The contact material, Phosphor Bronze, and contact plating, Gold, guarantee excellent conductivity and durability. With a voltage rating of 950 VAC, it meets stringent safety standards. The Hairpin contact type and straddle orientation further enhance its performance. Additionally, the matte tin termination plating provides corrosion resistance. Ideal for aerospace, defense, and industrial applications, this connector, with a height of .61 inches and a width of 9.4mm, delivers compact yet robust connectivity solutions. Trust the ECM18DCST-S288 for your critical PCB interconnection needs.