| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM18DCTD-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .155 in, 3.94 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 36 |
| SKU: | SULECM18DCTD-S288 |
ECM18DCTD-S288
| Heilind Number: | SULECM18DCTD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM18DCTD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM18DCTD-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. Featuring a rugged construction of PBT and phosphor bronze, this connector ensures reliable power delivery with a maximum amperage of 3A and a voltage rating of 950VAC. Its two rows of 36 gold-plated hairpin contacts guarantee secure and low-resistance connections, while the clearance hole mount type and card extender termination method offer easy and efficient installation. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Trust the ECM18DCTD-S288 for your critical connectivity needs.

