ECM18DCTH

Heilind Number:SULECM18DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCTH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DCTH

Detailed Description

The ECM18DCTH is a high-performance board-to-board connector designed for reliable and efficient power transmission in electronic systems. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance even in demanding environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The female gender, two rows, and clearance hole mount type make for easy and secure installation on PCBs. Gold-plated phosphor bronze contacts with a hairpin design guarantee excellent conductivity and signal integrity. With 36 positions and a pitch of 3.96mm, it allows for high-density connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is highly reliable. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. The matte tin termination plating ensures a strong and durable connection. Overall, the ECM18DCTH is a top-of-the-line connector that meets the highest standards of performance and durability.