ECM18DCTN-S288

Heilind Number:SULECM18DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DCTN-S288

Detailed Description

Introducing the ECM18DCTN-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a gender-specific female configuration with two rows of 36 positions, this connector ensures seamless integration for a wide range of applications. Constructed with durable PBT and phosphor bronze materials, it offers excellent conductivity and corrosion resistance. The gold-plated hairpin contacts provide optimal signal transmission, while the matte tin termination plating guarantees secure connections. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets stringent industry standards for performance and safety. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for easy installation on PCBs. Whether for industrial, aerospace, or telecommunications applications, the ECM18DCTN-S288 is the perfect choice for demanding connectivity needs.