ECM18DCTN

Heilind Number:SULECM18DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCTN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DCTN

Detailed Description

The ECM18DCTN female connector features a durable construction of PBT and phosphor bronze, ensuring high performance and reliability in demanding applications. With a current rating of 3A and voltage capability of 950VAC, this connector is suitable for power and signal transmission. Its two rows of hairpin contacts, plated with gold for optimal conductivity, offer a total of 36 positions on a 3.96mm pitch. Designed for through-hole mounting, it provides secure and stable connectivity on PCBs. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Matte tin termination plating enhances solderability. Meeting high-quality standards, this connector is perfect for board-to-board and card edge connections in various electronic devices.