ECM18DCTS-S288

Heilind Number:SULECM18DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DCTS-S288

Detailed Description

Introducing SKU ECM18DCTS-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This female connector features two rows of hairpin contacts made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 inches) and 36 positions, it offers versatile connectivity options. The side hole mount type and card extender termination method provide secure and efficient installation. Operating at voltages up to 950VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of .61 inches (15.49mm) and width of 9.4mm (.37 inches), makes it ideal for space-constrained PCB layouts. The matte tin termination plating enhances solderability. Whether used in aerospace, defense, or industrial electronics, the ECM18DCTSS288 guarantees high reliability and performance.