ECM18DCTS

Heilind Number:SULECM18DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM18DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM18DCTS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM18DCTS

Detailed Description

Crafted for superior connectivity in high-reliability applications, the ECM18DCTS PCB connector sets a new standard in performance. With a durable construction featuring PBT and Phosphor Bronze materials, it ensures longevity even in demanding environments. This female connector, with two rows and a side-hole mount type, boasts a contact material of gold-plated Phosphor Bronze, guaranteeing efficient signal transfer. Operating at an amperage of 3A and a voltage of 950VAC, it offers reliable power distribution. The Hairpin contact type, with 36 positions and a pitch of 3.96mm, facilitates secure connections. With a straight orientation and a tail length of 4.32mm, it allows for easy installation. Its matte tin termination plating further enhances its durability. Perfect for board-to-board and card edge connections, this connector is a must-have for any PCB assembly project requiring top-notch performance.